880-662 | WAGO
3-wire feed-through terminal, spring-clamp connection, 0.08-4.0 mm², 1 pole, 25 A, 6 kV, orange, 880-662
Through terminal block, 880-662, Wago
3-conductor through terminal block with shield conductor rail with test opening for test plugs Ø 2 mm and Ø 2.3 mm max. insulation diameter 4.4 mm orange
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 3-wire feed-through terminal | |
| Number of terminals | 3 | |
| Pin number | 1 pole | |
| Cable cross-section | 0.08-4.0 mm² | |
| AWG cross-section | AWG 28 to 12 | |
| Rated surge voltage | 6 kV | |
| Rated current | 25 A | |
| Rated Voltage | 400 V | |
| Degree of soiling | 3 | |
| Length | 29 mm | |
| Width | 5 mm | |
| Height | 92.5 mm | |
| Connection | spring-clamp connection | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |