870-967/999-950 | WAGO

Double level terminal, spring-clamp connection, 0.08-2.5 mm², 2 pole, 18 A, light gray, 870-967/999-950

Order No.: 45P2772
EAN: 4045454323684
MPN:
870-967/999-950
Series: 870
870-967/999-950 WAGO Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9151 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.9151 €

Double-deck terminal block, 870-967/999-950, WAGO

Double-deck terminal block, Ground conductor/through terminal block, 2.5 mm², PE/L, suitable for Ex e II applications, for DIN-rail 35 x 15 and 35 x 7.5, CAGE CLAMP, 2,50 mm², light gray.

Technical specifications
Filter Property Value
Version double level terminal
Number of terminals 4
Pin number 2 pole
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28 to 12
Rated current 18 A
Rated Voltage 440 V
Length 40 mm
Width 5 mm
Height 70 mm
Connection spring-clamp connection
Colour light gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes