870-961 | WAGO
Feed-through/feed-through terminal block, spring-clamp connection, 0.08-2.5 mm², 2 pole, 18 A, light gray, 870-961
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6418 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.64 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6418 €
10 pcs.
2.4276 €
50 pcs.
2.2134 €
100 pcs.
1.9873 €
*incl. VAT plus shipping costs
Subject to prior sale
Double-deck terminal block, 870-961, WAGO
Double-deck terminal block, Through/through terminal block, L/L, suitable for Ex e II applications, for DIN-rail 35 x 15 and 35 x 7.5, 2.5 mm², CAGE CLAMP, 2,50 mm², light gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | feed-through/feed-through terminal block | |
| Number of terminals | 4 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.08-2.5 mm² | |
| AWG cross-section | AWG 28 to 12 | |
| Rated current | 18 A | |
| Rated Voltage | 420 V | |
| Length | 40 mm | |
| Width | 5 mm | |
| Height | 70 mm | |
| Connection | spring-clamp connection | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |