870-957/999-950 | WAGO

Protective conductor/feed-through/feed-through terminal block, spring-clamp connection, 0.08-2.5 mm², 3 pole, 24 A, light gray, 870-957/999-950

Order No.: 45P2770
EAN: 4045454323691
MPN:
870-957/999-950
Series: 870
870-957/999-950 WAGO Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.1051 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
5.11 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.1051 €

Triple-deck terminal block, 870-957/999-950, WAGO

Triple-deck terminal block, Ground conductor/through/through terminal block, 2.5 mm², PE/L/L, suitable for Ex e II applications, for DIN-rail 35 x 15 and 35 x 7.5, CAGE CLAMP, 2,50 mm², light gray.

Technical specifications
Filter Property Value
Version Protective conductor/feed-through/feed-through terminal block
Number of terminals 6
Pin number 3 pole
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28 to 12
Rated current 24 A
Rated Voltage 400 V
Length 52.5 mm
Width 5 mm
Height 106 mm
Connection spring-clamp connection
Colour light gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Substance description Lead
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No