870-917 | WAGO

2-wire protective earth terminal, spring-clamp connection, 0.08-2.5 mm², 1 pole, 24 A, yellow/green, 870-917

Order No.: 45P2754
EAN: 4045454567866
MPN:
870-917
Series: 870
870-917 WAGO Series Terminals Image 1
870-917 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8445 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.8445 €

Ground terminal block, 870-917, Wago

2-conductor protective earth terminal Attention! Terminal cannot be bridged green-yellow

Technical specifications
Filter Property Value
Version 2-wire protective earth terminal
Number of terminals 2
Pin number 1 pole
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28 to 12
Rated current 24 A
Rated Voltage 500 V
Degree of soiling 3
Length 26.5 mm
Width 5 mm
Height 34.5 mm
Connection spring-clamp connection
Colour yellow/green
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes