870-912 | WAGO

2-wire feed-through terminal, spring-clamp connection, 0.08-2.5 mm², 1 pole, 24 A, 6 kV, orange, 870-912

Order No.: 45P2752
EAN: 4044918478489
MPN:
870-912
Series: 870
870-912 WAGO Series Terminals Image 1
870-912 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0591 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.06 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0591 €
10 pcs.
0.9758 €
50 pcs.
0.8806 €
100 pcs.
0.7973 €
*incl. VAT plus shipping costs
Subject to prior sale

2-Conductor through terminal block, 870-912, Wago

2-conductor feed-through terminal block; 2.5 mm²; lateral and central labeling; for mounting rail 15; CAGE CLAMP®; 2.50 mm²; orange

Technical specifications
Filter Property Value
Version 2-wire feed-through terminal
Number of terminals 2
Pin number 1 pole
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28 to 12
Rated surge voltage 6 kV
Rated current 24 A
Rated Voltage 500 V
Degree of soiling 3
Length 26.5 mm
Width 5 mm
Height 34.5 mm
Connection spring-clamp connection
Colour orange
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes