870-907/999-950 | WAGO

2-wire protective earth terminal, spring-clamp connection, 0.08-2.5 mm², 1 pole, 24 A, 6 kV, yellow/green, 870-907/999-950

Order No.: 45P2749
EAN: 4045454323677
MPN:
870-907/999-950
Series: 870
870-907/999-950 WAGO Series Terminals Image 1
870-907/999-950 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.8441 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.8441 €

Ground terminal block, 870-907/999-950, Wago

2-wire protective earth terminal suitable for Ex e II applications Attention! Terminal not bridgeable green-yellow

Technical specifications
Filter Property Value
Version 2-wire protective earth terminal
Number of terminals 2
Pin number 1 pole
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28 to 12
Rated surge voltage 6 kV
Rated current 24 A
Rated Voltage 500 V
Degree of soiling 3
Length 27.5 mm
Width 5 mm
Height 44.5 mm
Connection spring-clamp connection
Colour yellow/green
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes