870-835 | WAGO

4-wire feed-through terminal, spring-clamp connection, 0.08-2.5 mm², 1 pole, 24 A, 6 kV, black, 870-835

Order No.: 45P2742
EAN: 4045454094669
MPN:
870-835
Series: 870
870-835 WAGO Series Terminals Image 1
870-835 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6065 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.61 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6065 €
10 pcs.
1.4756 €
50 pcs.
1.3447 €
100 pcs.
1.2138 €
*incl. VAT plus shipping costs
Subject to prior sale

4-Conductor through terminal block, 870-835, Wago

4-conductor feed-through terminal block; 2.5 mm²; lateral and central labeling; for mounting rail 35 x 15 and 35 x 7.5; CAGE CLAMP®; 2.50 mm²; black

Technical specifications
Filter Property Value
Version 4-wire feed-through terminal
Number of terminals 4
Pin number 1 pole
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28 to 12
Rated surge voltage 6 kV
Rated current 24 A
Rated Voltage 500 V
Degree of soiling 3
Length 27.5 mm
Width 5 mm
Height 55 mm
Connection spring-clamp connection
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes