870-826 | WAGO

Double through terminal, spring-clamp connection, 0.08-2.5 mm², 2 pole, 24 A, 6 kV, gray, 870-826

Order No.: 45P2739
EAN: 4045454094614
MPN:
870-826
Series: 870
870-826 WAGO Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3681 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.37 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3681 €
10 pcs.
2.1777 €
50 pcs.
1.9754 €
100 pcs.
1.7850 €
*incl. VAT plus shipping costs
Subject to prior sale

Double feed-through terminal, 870-826, Wago

Double feed-through terminal Attention! Terminal not bridgeable gray

Technical specifications
Filter Property Value
Version double through terminal
Number of terminals 4
Pin number 2 pole
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28 to 12
Rated surge voltage 6 kV
Rated current 24 A
Rated Voltage 500 V
Degree of soiling 3
Length 27.5 mm
Width 5 mm
Height 55 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes