870-558 | WAGO

Shield conductor/feed-through/feed-through terminal block, spring-clamp connection, 0.08-2.5 mm², 3 pole, 24 A, 6 kV, gray, 870-558

Order No.: 45P2715
EAN: 4045454129071
MPN:
870-558
Series: 870
870-558 WAGO Series Terminals Image 1
870-558 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.3911 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.3911 €

Triple-deck terminal block, 870-558, WAGO

Triple-deck terminal block, Shield/through/through terminal block, 2.5 mm², Shielding/N/L, for DIN-rail 35 x 15 and 35 x 7.5, CAGE CLAMP, 2,50 mm², gray.

Technical specifications
Filter Property Value
Version shield conductor/feed-through/feed-through terminal block
Number of terminals 6
Pin number 3 pole
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28 to 12
Rated surge voltage 6 kV
Rated current 24 A
Rated Voltage 500 V
Degree of soiling 3
Length 52.5 mm
Width 5 mm
Height 106 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes