870-557 | WAGO

6-wire protective earth terminal, spring-clamp connection, 0.08-2.5 mm², 1 pole, 24 A, 6 kV, yellow/green, 870-557

Order No.: 45P2714
EAN: 4045454129064
MPN:
870-557
Series: 870
870-557 WAGO Series Terminals Image 1
870-557 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.8786 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
5.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.8786 €

Triple-deck terminal block, 870-557, WAGO

Triple-deck terminal block, 6-conductor ground terminal block, 2.5 mm², PE, without marker carrier, internal commoning, for DIN-rail 35 x 15 and 35 x 7.5, CAGE CLAMP, 2,50 mm², green-yellow.

Technical specifications
Filter Property Value
Version 6-wire protective earth terminal
Number of terminals 6
Pin number 1 pole
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28 to 12
Rated surge voltage 6 kV
Rated current 24 A
Rated Voltage 500 V
Degree of soiling 3
Length 52.5 mm
Width 5 mm
Height 106 mm
Connection spring-clamp connection
Colour yellow/green
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes