870-556 | WAGO
6-wire feed-through terminal, spring-clamp connection, 0.08-2.5 mm², 3 pole, 24 A, 6 kV, gray, 870-556
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6176 € *
Available: 40 pcs.
Triple-deck terminal block, 870-556, WAGO
Triple-deck terminal block, 6-conductor through terminal block, L, internal commoning, conductor entry with violet marking, for DIN-rail 35 x 15 and 35 x 7.5, 2.5 mm², CAGE CLAMP, 2,50 mm², gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 6-wire feed-through terminal | |
| Number of terminals | 6 | |
| Pin number | 3 pole | |
| Cable cross-section | 0.08-2.5 mm² | |
| AWG cross-section | AWG 28 to 12 | |
| Rated surge voltage | 6 kV | |
| Rated current | 24 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Length | 52.5 mm | |
| Width | 5 mm | |
| Height | 106 mm | |
| Connection | spring-clamp connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |