870-541/281-489 | WAGO

Double-decker component terminal with 2 diodes 1N4007, spring-clamp connection, 0.08-2.5 mm², 1 pole, 500 mA, gray, 870-541/281-489

Order No.: 45P2701
EAN: 4045454198602
MPN:
870-541/281-489
Series: 870
870-541/281-489 WAGO Series Terminals Image 1
870-541/281-489 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.2114 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
7.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.2114 €

Component terminal block, 870-541/281-489, WAGO

Component terminal block, double-deck, with 2 diodes 1N4007, Bottom anode, for DIN-rail 35 x 15 and 35 x 7.5, 2.5 mm², CAGE CLAMP, 2,50 mm², gray.

Technical specifications
Filter Property Value
Version double-decker component terminal with 2 diodes 1N4007
Number of terminals 4
Pin number 1 pole
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28 to 12
Rated current 500 mA
Rated Voltage 250 V
Length 40 mm
Width 5 mm
Height 70 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes