870-540/281-681 | WAGO

Double-decker component terminal with resistor 1K2, cage clamp, 0.08-2.5 mm², 2 pole, 4 kV, gray, 870-540/281-681

Order No.: 44P9578
EAN: 4045454971540
MPN:
870-540/281-681
Series: 870
870-540/281-681 WAGO Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.2106 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
9.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.2106 €

Component terminal block, 870-540/281-681, WAGO

Component terminal block, double-deck, with 1K2 resistor, for DIN-rail 35 x 15 and 35 x 7.5, 2.5 mm², gray.

Technical specifications
Filter Property Value
Version double-decker component terminal with resistor 1K2
Number of terminals 4
Pin number 2 pole
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28 to 14
Rated surge voltage 4 kV
Rated Voltage 250 V
Degree of soiling 3
Length 40 mm
Width 5 mm
Height 70 mm
Connection cage clamp
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes