870-523/281-583 | WAGO

Double-decker component terminal block with varistor, spring-clamp connection, 0.08-2.5 mm², 20 A, gray, 870-523/281-583

Order No.: 45P2676
EAN: 4050821524625
MPN:
870-523/281-583
Series: 870
870-523/281-583 WAGO Series Terminals Image 1
870-523/281-583 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.33 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
8.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.33 €

Component terminal block, 870-523/281-583, WAGO

Component terminal block, double-deck, with varistor, for DIN-rail 35 x 15 and 35 x 7.5, 2.5 mm², CAGE CLAMP, 2,50 mm², gray.

Technical specifications
Filter Property Value
Version double-decker component terminal block with varistor
Number of terminals 2
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28 to 14
Rated current 20 A
Rated Voltage 48 V
Length 70 mm
Width 10 mm
Height 40 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes