870-523/281-581 | WAGO

Terminals with surge arrester, spring-clamp connection, 0.08-2.5 mm², 20 A, gray, 870-523/281-581

Order No.: 45P2674
EAN: 4045454198510
MPN:
870-523/281-581
Series: 870
870-523/281-581 WAGO Series Terminals Image 1
870-523/281-581 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.8163 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
12.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
12.8163 €

Component terminal block, 870-523/281-581, WAGO

Component terminal block, double-deck, with gas-filled surge arrester, for DIN-rail 35 x 15 and 35 x 7.5, 2.5 mm², CAGE CLAMP, 2,50 mm², gray.

Technical specifications
Filter Property Value
Version terminals with surge arrester
Number of terminals 2
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28 to 14
Rated current 20 A
Rated Voltage 230 V
Length 70 mm
Width 10 mm
Height 40 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes