870-158 | WAGO
4-pin protective earth terminal, spring-clamp connection, 2 pole, 16 A, 6 kV, gray, 870-158
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0107 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.01 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0107 €
10 pcs.
2.7727 €
50 pcs.
2.5228 €
100 pcs.
2.2729 €
*incl. VAT plus shipping costs
Subject to prior sale
4-pin double-deck carrier terminal block, 870-158, Wago
4-pin double-level basic terminal block 4-pin through terminal block L Housing color gray internally bridged Female connector entry violet printed gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 4-pin protective earth terminal | |
| Number of terminals | 1 | |
| Pin number | 2 pole | |
| Rated surge voltage | 6 kV | |
| Rated current | 16 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Length | 37.1 mm | |
| Width | 5 mm | |
| Height | 88.6 mm | |
| Connection | spring-clamp connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |