870-137 | WAGO

4-wire/4-pin double level terminal, spring-clamp connection, 0.08-2.5 mm², 1 pole, 25 A, yellow/green, 870-137

Order No.: 45P2631
EAN: 4050821353379
MPN:
870-137
Series: 870
870-137 WAGO Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.2955 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
5.30 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2955 €
10 pcs.
4.7719 €
*incl. VAT plus shipping costs
Subject to prior sale

Double-deck carrier terminal block, 870-137, WAGO

4-conductor/4-pin, double-deck carrier terminal block, 4-conductor/4-pin ground terminal block, 2.5 mm², PE, internal commoning, for DIN-rail 35 x 15 and 35 x 7.5, CAGE CLAMP, 2,50 mm², green-yellow.

Technical specifications
Filter Property Value
Version 4-wire/4-pin double level terminal
Number of terminals 4
Pin number 1 pole
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28 to 12
Rated current 25 A
Rated Voltage 500 V
Degree of soiling 3
Length 37.1 mm
Width 5 mm
Height 132.7 mm
Connection spring-clamp connection
Colour yellow/green
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes