870-1137 | WAGO

Double level terminal, spring-clamp connection, 0.08-4.0 mm², 1 pole, yellow/green, 870-1137

Order No.: 45P2623
EAN: 4055143343268
MPN:
870-1137
Series: 870
870-1137 WAGO Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.6414 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
3.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.6414 €

Double-deck terminal block, 870-1137, WAGO

Double-deck terminal block, 4-conductor ground terminal block, 2.5 mm², PE, without marker carrier, internal commoning, for DIN-rail 35 x 15 and 35 x 7.5, CAGE CLAMP, 2,50 mm², green-yellow.

Technical specifications
Filter Property Value
Version double level terminal
Number of terminals 6
Pin number 1 pole
Cable cross-section 0.08-4.0 mm²
AWG cross-section AWG 28 to 12
Degree of soiling 3
Length 39.8 mm
Width 5 mm
Height 91 mm
Connection spring-clamp connection
Colour yellow/green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes