859-759 | WAGO

Optocoupler terminal block, cage clamp, 0.08-2.5 mm², 0.1 A, gray, 859-759

Order No.: 45P7979
EAN: 4055143606141
MPN:
859-759
Series: 859
859-759 WAGO Series Terminals Image 1
859-759 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
43.7682 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
43.77 € *
Price list
Quantity
Price per unit*
1 pcs.
43.7682 €
5 pcs.
42.4592 €
10 pcs.
40.7575 €
25 pcs.
38.3180 €
*incl. VAT plus shipping costs
Subject to prior sale

Optocoupler module, 859-759, WAGO

Optocoupler module, Nominal input voltage: 24 VDC, Output voltage range: 20-28.8 VDC, Limiting continuous current: 0.1 A, 3-wire connection/high-side switching, Frequency: 100 kHz, Red status indicator, Module width: 6 mm.

Technical specifications
Filter Property Value
Version optocoupler module
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28 to 14
Rated current 0.1 A
Rated Voltage 300 V
Degree of soiling 2
Length 56 mm
Width 6 mm
Height 91 mm
Connection cage clamp
Colour gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85365005
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No