859-753 | WAGO
Optocoupler terminal block, cage clamp, 0.08-2.5 mm², 0.1 A, gray, 859-753
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.7682 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
43.77 € *
Price list
Quantity
Price per unit*
1 pcs.
43.7682 €
5 pcs.
42.4592 €
10 pcs.
40.7575 €
25 pcs.
38.3180 €
*incl. VAT plus shipping costs
Subject to prior sale
Optocoupler module, 859-753, WAGO
Optocoupler module, Nominal input voltage: 5 VDC, Output voltage range: 0-24 VDC, Module width: 6 mm, gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | optocoupler module | |
| Cable cross-section | 0.08-2.5 mm² | |
| AWG cross-section | AWG 28 to 14 | |
| Rated current | 0.1 A | |
| Rated Voltage | 300 V | |
| Degree of soiling | 2 | |
| Length | 56 mm | |
| Width | 6 mm | |
| Height | 91 mm | |
| Connection | cage clamp | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365005 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |