859-752 | WAGO
Optocoupler terminal block, spring-clamp connection, 0.08-2.5 mm², 2.5 kV, gray, 859-752
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.4461 € *
Available: 1 pcs.
Total Price:
45.45 € *
Price list
Quantity
Price per unit*
1 pcs.
45.4461 €
5 pcs.
40.9003 €
15 pcs.
38.0443 €
*incl. VAT plus shipping costs
Subject to prior sale
Optocoupler module, 859-752, WAGO
Optocoupler module, Nominal input voltage: 5 VDC, Output voltage range: 0 - 24 VDC, Limiting continuous current: 0.5 A, Frequency: 10 kHz, Module width: 6 mm, gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | optocoupler terminal | |
| Cable cross-section | 0.08-2.5 mm² | |
| AWG cross-section | AWG 28 to 14 | |
| Rated surge voltage | 2.5 kV | |
| Rated Voltage | 300 V | |
| Degree of soiling | 2 | |
| Length | 91 mm | |
| Width | 6 mm | |
| Height | 56 mm | |
| Connection | spring-clamp connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365005 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |