859-744 | WAGO
Optocoupler terminal block, spring-clamp connection, 0.08-2.5 mm², 30 A, gray, 859-744
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
67.116 € *
Available: 6 pcs.
Optocoupler module, 859-744, WAGO
Optocoupler module, Nominal input voltage: 12 - 48 VDC, Output voltage range: 10 - 53 VDC, Limiting continuous current: 4 A, 2-wire connection, Module width: 6 mm, gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | optocoupler terminal | |
| Cable cross-section | 0.08-2.5 mm² | |
| AWG cross-section | AWG 28 to 14 | |
| Rated current | 30 A | |
| Rated Voltage | 300 V | |
| Degree of soiling | 2 | |
| Length | 91 mm | |
| Width | 6 mm | |
| Height | 56 mm | |
| Connection | spring-clamp connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365005 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol |
| RoHS conform | Yes |
| SVHC free | No |