859-740 | WAGO

Optocoupler terminal block, Cage clamp connection

Order No.: 45P2372
EAN: 4055143605427
MPN:
859-740
Series: 859
859-740 WAGO Series Terminals Image 1
859-740 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
40.579 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
40.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
40.579 €

Optocoupler module, 859-740, WAGO

Optocoupler module, Nominal input voltage: 24 VDC, Output voltage range: 3 - 30 VDC, Limiting continuous current: 5 A, 2-wire connection, Module width: 6 mm, gray.

Technical specifications
Filter Property Value
Version optocoupler terminal
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28 to 14
Rated Voltage 300 V
Degree of soiling 2
Length 91 mm
Width 6 mm
Height 56 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85365005
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes