859-737 | WAGO

Optocoupler terminal block, cage clamp, 0.2-2.5 mm², 5 A, gray, 859-737

Order No.: 45P7978
EAN: 4055143605328
MPN:
859-737
Series: 859
859-737 WAGO Series Terminals Image 1
859-737 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
52.8717 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
52.87 € *
Price list
Quantity
Price per unit*
1 pcs.
52.8717 €
5 pcs.
51.2890 €
10 pcs.
49.2303 €
25 pcs.
46.2791 €
*incl. VAT plus shipping costs
Subject to prior sale

Optocoupler module, 859-737, WAGO

Optocoupler module, Nominal input voltage: 24 VDC, Output voltage range: 0-30 VDC, Limiting continuous current: 5 A, 2-wire connection, Red status indicator, Module width: 6 mm, gray.

Technical specifications
Filter Property Value
Version optocoupler module
Cable cross-section 0.2-2.5 mm²
AWG cross-section AWG 24 to 14
Rated current 5 A
Rated Voltage 300 V
Degree of soiling 2
Length 56 mm
Width 6 mm
Height 91 mm
Connection cage clamp
Colour gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85365005
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No