857-979 | WAGO
Feed-in/feed-through terminal, spring-clamp connection, 0.08-2.5 mm², 8 A, gray, 857-979
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.6817 € *
Standard delivery time from the manufacturer is: 3 Weeks
Supply and through module, 857-979, WAGO
This supply and through module transmits electrically isolated signals, e.g. in conjunction with the 857-980 Interface Adapter for analog signals. When used as a supply module, it transmits the power from the connected clamping points to the adjacent modules via push-in type jumper bars.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | feed-in/feed-through terminal | |
| Number of terminals | 2 | |
| Cable cross-section | 0.08-2.5 mm² | |
| AWG cross-section | AWG 28 to 14 | |
| Rated current | 8 A | |
| Rated Voltage | 33 V | |
| Length | 94 mm | |
| Width | 6 mm | |
| Height | 97.8 mm | |
| Connection | spring-clamp connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |