826-171 | WAGO

Terminal block, spring-clamp connection, 0.08-4.0 mm², 11 pole, 32 A, 4 kV, gray, 826-171

Order No.: 45P1947
EAN: 4044918532853
MPN:
826-171
Series: 826
826-171 WAGO Series Terminals Image 1
826-171 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.7036 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
26.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
26.7036 €

Feed-through terminal block, 826-171, WAGO

Feed-through terminal block, Conductor/conductor connection, Plate thickness: 1 - 4 mm, 4 mm², Pin spacing 7 mm, 11-pole, CAGE CLAMP, 4,00 mm², gray.

Features

  • Feed-through terminal blocks with screwdriver-actuated CAGE CLAMP on both sides
  • Easy, tool-free installation
  • Direct ground contact with enclosure/panel
  • Test ports available on both sides
Technical specifications
Filter Property Value
Version terminal block
Number of terminals 22
Pin number 11 pole
Cable cross-section 0.08-4.0 mm²
AWG cross-section AWG 28 to 12
Rated surge voltage 4 kV
Rated current 32 A
Rated Voltage 320 V
Degree of soiling 2
Length 42.5 mm
Width 78.5 mm
Height 23.55 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes