826-159/000-006 | WAGO
Feed through terminal, spring-clamp connection, 0.08-4.0 mm², 1 pole, 32 A, 4 kV, blue, 826-159/000-006
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2487 € *
Standard delivery time from the manufacturer is: 3 Weeks
Panel feedthrough end terminal block, 826-159/000-006, WAGO
Modular, panel feedthrough end terminal block, Conductor/conductor connection, Plate thickness: 1 - 4 mm, 4 mm², Pin spacing 7 mm, 1-pole, CAGE CLAMP, 4,00 mm², blue.
Features
- Feed-through terminal blocks with screwdriver-actuated CAGE CLAMP on both sides
- Easy, tool-free installation
- Direct ground contact with enclosure/panel
- Test ports available on both sides
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | feed through terminal | |
| Number of terminals | 2 | |
| Pin number | 1 pole | |
| Cable cross-section | 0.08-4.0 mm² | |
| AWG cross-section | AWG 28 to 12 | |
| Rated surge voltage | 4 kV | |
| Rated current | 32 A | |
| Rated Voltage | 320 V | |
| Degree of soiling | 2 | |
| Length | 42.5 mm | |
| Width | 7 mm | |
| Height | 23.55 mm | |
| Connection | spring-clamp connection | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |