784-623 | WAGO
1-wire potential equalization terminal, cage clamp, 0.2-10 mm², 1 pole, 57 A, 6 kV, gray, 784-623
NCNR (non cancelable / non returnable)
1-conductor power distribution disconnect terminal block, 784-623, WAGO
This power distribution disconnect terminal block ensures effortless electrical installation. Strip lengths must be between 12 mm and 13 mm when connecting a conductor to this power distribution disconnect terminal block. This product features a conductor terminal and utilizes CAGE CLAMP. Our CAGE CLAMP connection offers a safe and maintenance-free way to connect all types of conductors. You do not need to prepare the conductor in any way, such as crimping ferrules. Depending on the type of conductor, this power distribution disconnect terminal block is suitable for conductor cross sections ranging from 0.2 mm² to 10 mm² on one side and from 0.2 mm² to 16 mm² on the other side. It comes with one level and a clamping point that you can use to connect a single potential. The gray housing is made of polyamide (PA66) for insulation. This installation rail-mount terminal block is mounted using a DIN-35 rail.
| Filter | Property | Value |
|---|---|---|
| Version | 1-wire potential equalization terminal | |
| Number of terminals | 1 | |
| Pin number | 1 pole | |
| Cable cross-section | 0.2-10 mm² | |
| AWG cross-section | AWG 24 to 8 | |
| Rated surge voltage | 6 kV | |
| Rated current | 57 A | |
| Rated Voltage | 400 V | |
| Degree of soiling | 3 | |
| Width | 10 mm | |
| Height | 82.5 mm | |
| Connection | cage clamp | |
| Colour | gray |
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |