784-607 | WAGO
2-wire protective earth terminal, spring-clamp connection, 0.2-10 mm², 1 pole, 57 A, yellow/green, 784-607
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.9968 € *
Available: 20 pcs.
2-Conductor protective earth terminal, 784-607, Wago
2-conductor protective earth terminal block; 10 mm²; center labeling; for mounting rail 35 x 15 and 35 x 7.5; CAGE CLAMP®; 10.00 mm²; green-yellow
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2-wire protective earth terminal | |
| Number of terminals | 2 | |
| Pin number | 1 pole | |
| Cable cross-section | 0.2-10 mm² | |
| AWG cross-section | AWG 24 to 8 | |
| Rated current | 57 A | |
| Length | 43.5 mm | |
| Width | 10 mm | |
| Height | 82.5 mm | |
| Connection | spring-clamp connection | |
| Colour | yellow/green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |