783-607/999-950 | WAGO

2-wire protective earth terminal, spring-clamp connection, 0.2-16 mm², 1 pole, 76 A, yellow/green, 783-607/999-950

Order No.: 45P0623
EAN: 4045454092764
MPN:
783-607/999-950
Series: TOPJOB Classic
783-607/999-950 WAGO Series Terminals Image 1
783-607/999-950 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.4375 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
7.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.4375 €

2-Conductor ground terminal block, 783-607/999-950, Wago

2-conductor protective earth terminal block suitable for Ex e II applications green-yellow

Technical specifications
Filter Property Value
Version 2-wire protective earth terminal
Number of terminals 2
Pin number 1 pole
Cable cross-section 0.2-16 mm²
AWG cross-section AWG 24 to 6
Rated current 76 A
Length 43.5 mm
Width 12 mm
Height 88.5 mm
Connection spring-clamp connection
Colour yellow/green
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No