783-604 | WAGO

2-wire feed-through terminal, spring-clamp connection, 0.2-16 mm², 1 pole, 76 A, 8 kV, blue, 783-604

Order No.: 45P0621
EAN: 4044918582407
MPN:
783-604
Series: TOPJOB Classic
783-604 WAGO Series Terminals Image 1
783-604 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.9147 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
4.91 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.9147 €

2-Conductor through terminal block, 783-604, Wago

2-conductor feed-through terminal block; 16 mm²; center labeling; for mounting rail 35 x 15 and 35 x 7.5; CAGE CLAMP®; 16.00 mm²; blue

Technical specifications
Filter Property Value
Version 2-wire feed-through terminal
Number of terminals 2
Pin number 1 pole
Cable cross-section 0.2-16 mm²
AWG cross-section AWG 24 to 6
Rated surge voltage 8 kV
Rated current 76 A
Rated Voltage 1000 V
Degree of soiling 3
Length 43.5 mm
Width 12 mm
Height 88.5 mm
Connection spring-clamp connection
Colour blue
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes