782-992 | WAGO

2-wire feed-through terminal, spring-clamp connection, 0.2-6.0 mm², 1 pole, 39 A, light gray, 782-992

Order No.: 45P0617
EAN: 4044918583404
MPN:
782-992
Series: TOPJOB Classic
782-992 WAGO Series Terminals Image 1
782-992 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.6418 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.64 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6418 €
10 pcs.
2.4276 €
50 pcs.
2.2134 €
100 pcs.
1.9873 €
*incl. VAT plus shipping costs
Subject to prior sale

Through terminal block, 782-992, Wago

2-wire through terminal block Ex e II suitable for applications Ex e II light gray

Technical specifications
Filter Property Value
Version 2-wire feed-through terminal
Number of terminals 2
Pin number 1 pole
Cable cross-section 0.2-6.0 mm²
AWG cross-section AWG 24 to 10
Rated current 39 A
Rated Voltage 750 V
Degree of soiling 3
Length 43.5 mm
Width 8 mm
Height 82.5 mm
Connection spring-clamp connection
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15