782-601 | WAGO

2-wire feed-through terminal, spring-clamp connection, 0.2-6.0 mm², 1 pole, 41 A, 8 kV, gray, 782-601

Order No.: 45P0611
EAN: 4044918583305
MPN:
782-601
Series: TOPJOB Classic
782-601 WAGO Series Terminals Image 1
782-601 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5466 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.55 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5466 €
10 pcs.
2.3324 €
50 pcs.
2.1301 €
100 pcs.
1.9159 €
*incl. VAT plus shipping costs
Subject to prior sale

2-Conductor through terminal block, 782-601, Wago

2-conductor feed-through terminal block; 6 mm²; center labeling; for mounting rail 35 x 15 and 35 x 7.5; CAGE CLAMP®; 6.00 mm²; gray

Technical specifications
Filter Property Value
Version 2-wire feed-through terminal
Number of terminals 2
Pin number 1 pole
Cable cross-section 0.2-6.0 mm²
AWG cross-section AWG 24 to 10
Rated surge voltage 8 kV
Rated current 41 A
Rated Voltage 1000 V
Degree of soiling 3
Length 43.5 mm
Width 8 mm
Height 82.5 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes