781-992 | WAGO

2-wire feed-through terminal, spring-clamp connection, 0.08-4.0 mm², 1 pole, 30 A, 6 kV, light gray, 781-992

Order No.: 45P0606
EAN: 4044918684392
MPN:
781-992
Series: 781
781-992 WAGO Series Terminals Image 1
781-992 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8207 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.8207 €

Through terminal block, 781-992, Wago

2-wire through terminal block Ex e II suitable for applications Ex e II light grey

Technical specifications
Filter Property Value
Version 2-wire feed-through terminal
Number of terminals 2
Pin number 1 pole
Cable cross-section 0.08-4.0 mm²
AWG cross-section AWG 28 to 12
Rated surge voltage 6 kV
Rated current 30 A
Rated Voltage 750 V
Degree of soiling 3
Length 43.5 mm
Width 6 mm
Height 77 mm
Connection spring-clamp connection
Colour light gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes