781-643 | WAGO
2-wire N disconnect terminal, spring-clamp connection, 0.08-4.0 mm², 1 pole, 32 A, 6 kV, blue, 781-643
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8080 € *
Standard delivery time from the manufacturer is: 4 Weeks
N-disconnect terminal block, 781-643, WAGO
2-conductor N-disconnect terminal block, 4 mm², CAGE CLAMP, 4,00 mm², blue.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2-wire N disconnect terminal | |
| Number of terminals | 2 | |
| Pin number | 1 pole | |
| Cable cross-section | 0.08-4.0 mm² | |
| AWG cross-section | AWG 28 to 12 | |
| Rated surge voltage | 6 kV | |
| Rated current | 32 A | |
| Rated Voltage | 400 V | |
| Degree of soiling | 3 | |
| Length | 43.5 mm | |
| Width | 6 mm | |
| Height | 77 mm | |
| Connection | spring-clamp connection | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |