781-637 | WAGO

3-wire protective earth terminal, spring-clamp connection, 0.08-4.0 mm², 1 pole, 32 A, yellow/green, 781-637

Order No.: 45P0601
EAN: 4045454084714
MPN:
781-637
Series: TOPJOB Classic
781-637 WAGO Series Terminals Image 1
781-637 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.9742 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
4.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.9742 €

Ground terminal block, 781-637, WAGO

3-conductor ground terminal block, 4 mm², center marking, for DIN-rail 35 x 15 and 35 x 7.5, CAGE CLAMP, 4,00 mm², green-yellow.

Technical specifications
Filter Property Value
Version 3-wire protective earth terminal
Number of terminals 3
Pin number 1 pole
Cable cross-section 0.08-4.0 mm²
AWG cross-section AWG 28 to 12
Rated current 32 A
Length 43.5 mm
Width 6 mm
Height 77 mm
Connection spring-clamp connection
Colour yellow/green
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No