781-637/999-950 | WAGO

3-wire protective earth terminal, spring-clamp connection, 0.08-4.0 mm², 1 pole, 32 A, yellow/green, 781-637/999-950

Order No.: 45P0602
EAN: 4045454092672
MPN:
781-637/999-950
Series: 781
781-637/999-950 WAGO Series Terminals Image 1
781-637/999-950 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.1646 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
5.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.1646 €

3-Conductor ground terminal block, 781-637/999-950, Wago

3-conductor protective earth terminal block suitable for Ex e II applications green-yellow

Technical specifications
Filter Property Value
Version 3-wire protective earth terminal
Number of terminals 3
Pin number 1 pole
Cable cross-section 0.08-4.0 mm²
AWG cross-section AWG 28 to 12
Rated current 32 A
Length 43.5 mm
Width 6 mm
Height 77 mm
Connection spring-clamp connection
Colour yellow/green
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes