781-607 | WAGO

2-wire protective earth terminal, spring-clamp connection, 0.08-4.0 mm², 1 pole, 32 A, yellow/green, 781-607

Order No.: 45P0596
EAN: 4045454084691
MPN:
781-607
Series: TOPJOB Classic
781-607 WAGO Series Terminals Image 1
781-607 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.1769 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
4.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.1769 €

2-Conductor protective earth terminal, 781-607, Wago

2-conductor protective earth terminal block; 4 mm²; center labeling; for mounting rail 35 x 15 and 35 x 7.5; CAGE CLAMP®; 4.00 mm²; green-yellow

Technical specifications
Filter Property Value
Version 2-wire protective earth terminal
Number of terminals 2
Pin number 1 pole
Cable cross-section 0.08-4.0 mm²
AWG cross-section AWG 28 to 12
Rated current 32 A
Rated Voltage 1000 V
Degree of soiling 3
Length 43.5 mm
Width 6 mm
Height 77 mm
Connection spring-clamp connection
Colour yellow/green
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes