780-640 | WAGO

3-wire shield wire terminal, spring-clamp connection, 0.08-2.5 mm², 1 pole, 24 A, white, 780-640

Order No.: 45P0584
EAN: 4045454084684
MPN:
780-640
Series: 780
780-640 WAGO Series Terminals Image 1
780-640 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.7009 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
3.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.7009 €

3-Conductor shield terminal block, 780-640, Wago

3-conductor shield clamp; 2.5 mm²; center labeling; for mounting rail 35 x 15 and 35 x 7.5; CAGE CLAMP®; 2.50 mm²; white

Technical specifications
Filter Property Value
Version 3-wire shield wire terminal
Number of terminals 3
Pin number 1 pole
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28 to 12
Rated current 24 A
Length 43.5 mm
Width 5 mm
Height 77 mm
Connection spring-clamp connection
Colour white
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No