769-231 | WAGO

1-wire/1-pin basic terminal, spring-clamp connection, 0.08-4.0 mm², 1 pole, 32 A, 4 kV, gray, 769-231

Order No.: 44P6558
EAN: 4050821107415
MPN:
769-231
Series: 769
769-231 WAGO Series Terminals Image 1
769-231 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9635 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.96 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9635 €
10 pcs.
1.7969 €
50 pcs.
1.6422 €
100 pcs.
1.4756 €
*incl. VAT plus shipping costs
Subject to prior sale

Carrier terminal block, 769-231, WAGO

1-conductor/1-pin carrier terminal block, with shield contact, for DIN-rail 35 x 15 and 35 x 7.5, 4 mm², CAGE CLAMP, 4,00 mm², gray.

Technical specifications
Filter Property Value
Version 1-wire/1-pin basic terminal
Number of terminals 1
Pin number 1 pole
Cable cross-section 0.08-4.0 mm²
AWG cross-section AWG 28 to 12
Rated surge voltage 4 kV
Rated current 32 A
Rated Voltage 250 V
Degree of soiling 3
Length 28.5 mm
Width 5 mm
Height 71.5 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes