769-229/281-434 | WAGO

2-pin LED base terminal block, grey

Order No.: 44P6557
EAN: 4045454619480
MPN:
769-229/281-434
Series: 769
769-229/281-434 WAGO Series Terminals Image 1
769-229/281-434 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.0579 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4.06 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.0579 €

Component carrier block, 769-229/281-434, WAGO

2-pin component carrier block, LED (red), 24 VDC, for DIN-rail 35 x 15 and 35 x 7.5, gray.

Technical specifications
Filter Property Value
Version 2 pin component base terminal with red LED
Number of terminals 2
Rated current 25 mA
Rated Voltage 24 V
Length 28.5 mm
Width 5 mm
Height 52.5 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes