769-229/281-413 | WAGO
2-pin LED base terminal block, grey
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0579 € *
Standard delivery time from the manufacturer is: 3 Weeks
Component carrier block, 769-229/281-413, WAGO
2-pin component carrier block, LED (red), 24 VDC, for DIN-rail 35 x 15 and 35 x 7.5, gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2 pin component base terminal with red LED | |
| Number of terminals | 2 | |
| Rated current | 25 mA | |
| Rated Voltage | 24 V | |
| Length | 28.5 mm | |
| Width | 5 mm | |
| Height | 52.5 mm | |
| Connection | spring-clamp connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |