769-228/281-411 | WAGO
2 pin component base terminal with diode 1N4007, spring-clamp connection, 0.08-8.0 mm², 2 pole, 500 mA, gray, 769-228/281-411
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.1769 € *
Standard delivery time from the manufacturer is: 3 Weeks
Component carrier block, 769-228/281-411, WAGO
2-pin component carrier block, with diode 1N4007, anode, right side, for DIN-rail 35 x 15 and 35 x 7.5, 4 mm², gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2 pin component base terminal with diode 1N4007 | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.08-8.0 mm² | |
| AWG cross-section | AWG 28 to 12 | |
| Rated current | 500 mA | |
| Rated Voltage | 250 V | |
| Length | 28.5 mm | |
| Width | 5 mm | |
| Height | 52.5 mm | |
| Connection | spring-clamp connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |