769-228/281-410 | WAGO

2 pin component base terminal with diode 1N4007, spring-clamp connection, 0.08-8.0 mm², 2 pole, 500 mA, 4 kV, gray, 769-228/281-410

Order No.: 44P6554
EAN: 4045454619428
MPN:
769-228/281-410
Series: 769
769-228/281-410 WAGO Series Terminals Image 1
769-228/281-410 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.1055 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4.11 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.1055 €

Component carrier block, 769-228/281-410, WAGO

2-pin component carrier block, with diode 1N4007, anode, left side, for DIN-rail 35 x 15 and 35 x 7.5, 4 mm², gray.

Technical specifications
Filter Property Value
Version 2 pin component base terminal with diode 1N4007
Number of terminals 2
Pin number 2 pole
Cable cross-section 0.08-8.0 mm²
AWG cross-section AWG 28 to 12
Rated surge voltage 4 kV
Rated current 500 mA
Rated Voltage 250 V
Length 28.5 mm
Width 5 mm
Height 52.5 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes