769-221 | WAGO
2-pin basic terminal block, spring-clamp connection, 1 pole, 32 A, 4 kV, gray, 769-221
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7731 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.77 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7731 €
10 pcs.
1.6303 €
50 pcs.
1.4875 €
100 pcs.
1.3328 €
*incl. VAT plus shipping costs
Subject to prior sale
Carrier terminal block, 769-221, WAGO
2-pin carrier terminal block, with shield contact, for DIN-rail 35 x 15 and 35 x 7.5, gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2-pin basic terminal block | |
| Number of terminals | 1 | |
| Pin number | 1 pole | |
| Rated surge voltage | 4 kV | |
| Rated current | 32 A | |
| Rated Voltage | 250 V | |
| Degree of soiling | 3 | |
| Length | 28.5 mm | |
| Width | 5 mm | |
| Height | 71.5 mm | |
| Connection | spring-clamp connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |