769-219/281-434 | WAGO

1 conductor/1 pin component base terminal with red LED, spring-clamp connection, 0.08-4.0 mm², 1 pole, 0.025 A, gray, 769-219/281-434

Order No.: 44P6549
EAN: 4050821418849
MPN:
769-219/281-434
Series: 769
769-219/281-434 WAGO Series Terminals Image 1
769-219/281-434 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.2959 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.2959 €

Component carrier terminal block, 769-219/281-434, WAGO

1-conductor/1-pin component carrier terminal block, with 2 jumper positions, LED (red), 24 VDC, for DIN-rail 35 x 15 and 35 x 7.5, 4 mm², CAGE CLAMP, 4,00 mm², gray.

Technical specifications
Filter Property Value
Version 1 conductor/1 pin component base terminal with red LED
Number of terminals 1
Pin number 1 pole
Cable cross-section 0.08-4.0 mm²
AWG cross-section AWG 28 to 12
Rated current 0.025 A
Rated Voltage 24 V
Length 28.5 mm
Width 5 mm
Height 87.5 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes