769-218/281-410 | WAGO

1 conductor/1 pin component base terminal with diode 1N4007, spring-clamp connection, 0.08-4.0 mm², 1 pole, 500 mA, gray, 769-218/281-410

Order No.: 44P6546
EAN: 4045454198381
MPN:
769-218/281-410
Series: 769
769-218/281-410 WAGO Series Terminals Image 1
769-218/281-410 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.8909 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4.89 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8909 €
10 pcs.
4.5101 €
50 pcs.
4.0936 €
100 pcs.
3.6890 €
*incl. VAT plus shipping costs
Subject to prior sale

1-Conductor/1-pin component carrier terminal block, 769-218/281-410, Wago

1-wire/1-pin diode base terminal block anode left with 2-fold cross-bridge according to EN 60715 gray

Technical specifications
Filter Property Value
Version 1 conductor/1 pin component base terminal with diode 1N4007
Number of terminals 1
Pin number 1 pole
Cable cross-section 0.08-4.0 mm²
AWG cross-section AWG 28 to 12
Rated current 500 mA
Rated Voltage 250 V
Length 28.5 mm
Width 5 mm
Height 87.5 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes