769-217 | WAGO

2-wire/2-pin PE basic terminal, spring-clamp connection, 0.08-4.0 mm², 1 pole, 32 A, yellow/green, 769-217

Order No.: 44P6545
EAN: 4044918827799
MPN:
769-217
Series: 769
769-217 WAGO Series Terminals Image 1
769-217 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.1773 € *
Available: 38 pcs.
Total Price:
3.18 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1773 €
10 pcs.
2.9155 €
50 pcs.
2.6537 €
100 pcs.
2.3919 €
*incl. VAT plus shipping costs
Subject to prior sale

2-Conductor/2-pin ground carrier terminal block, 769-217, Wago

2-conductor/2-pin PE basic terminal block according to EN 60715 green-yellow

Technical specifications
Filter Property Value
Version 2-wire/2-pin PE basic terminal
Number of terminals 2
Pin number 1 pole
Cable cross-section 0.08-4.0 mm²
AWG cross-section AWG 28 to 12
Rated current 32 A
Rated Voltage 500 V
Degree of soiling 3
Length 28.5 mm
Width 5 mm
Height 87.5 mm
Connection spring-clamp connection
Colour yellow/green
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes