769-209/281-434 | WAGO

2 pin component base terminal with red LED, spring-clamp connection, 0.08-8.0 mm², 1 pole, 0.025 A, gray, 769-209/281-434

Order No.: 44P6540
EAN: 4050821418443
MPN:
769-209/281-434
Series: 769
769-209/281-434 WAGO Series Terminals Image 1
769-209/281-434 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.1412 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.1412 €

Component carrier block, 769-209/281-434, WAGO

2-pin component carrier block, with 2 jumper positions, LED (red), 24 VDC, for DIN-rail 35 x 15 and 35 x 7.5, gray.

Technical specifications
Filter Property Value
Version 2 pin component base terminal with red LED
Number of terminals 1
Pin number 1 pole
Cable cross-section 0.08-8.0 mm²
AWG cross-section AWG 28 to 12
Rated current 0.025 A
Rated Voltage 250 V
Degree of soiling 3
Length 28.5 mm
Width 5 mm
Height 87.5 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes